Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENOCEAN
Manufacturer Part NoPTM 215B
Newark Part No.18AC0117
Product RangePTM 21x form factor
Your Part Number
No Longer Available
Product Information
ManufacturerENOCEAN
Manufacturer Part NoPTM 215B
Newark Part No.18AC0117
Product RangePTM 21x form factor
Technical Datasheet
RF ModulationGFSK
Frequency2.4GHz
Sensitivity dBm0.4dBm
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceSerial
Supply Current-
Product RangePTM 21x form factor
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
RF Modulation
GFSK
Sensitivity dBm
0.4dBm
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (17-Dec-2015)
Frequency
2.4GHz
Supply Voltage Min
-
Module Interface
Serial
Product Range
PTM 21x form factor
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
