New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. Connectorized RF & Wireless Modules
                                                                                                  4. RF / Coaxial Switch Modules
                                                                                                  Print Page

                                                                                                  PTM 330

                                                                                                  Accessory

                                                                                                  ENOCEAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENOCEAN PTM 330
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoPTM 330
                                                                                                  Newark Part No.24W6666
                                                                                                  Product RangePTM 330, 332, 335, 330U, 430J
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ENOCEAN
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoPTM 330
                                                                                                  Newark Part No.24W6666
                                                                                                  Product RangePTM 330, 332, 335, 330U, 430J
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationASK, FSK
                                                                                                  Switch Type-
                                                                                                  Frequency868.3MHz
                                                                                                  Data Rate Max125Kbps
                                                                                                  Insertion Loss-
                                                                                                  Isolation-
                                                                                                  Sensitivity dBm3dBm
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Product RangePTM 330, 332, 335, 330U, 430J
                                                                                                  Supply Voltage Max3V
                                                                                                  Supply Current-
                                                                                                  RF Transmitter ApplicationsHome / Industrial Automation, Remote Control
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The PTM 330 is a radio transmitter module enables the implementation of wireless sensors and switches without batteries. The PTM 330 can be connected to ECO 200 via a contact spring. There are two meander structures on the PCB which allow usage of a rubber pad to set the level of two digital inputs. Alternatively PTM 330 can be mounted as an SMD component onto a host PCB. In this case energy supply pins and digital input pins are accessible via contact pads. The functional principle of this module is when an energy pulse is supplied (e. g. by the motion energy harvester ECO 200 ) an RF telegram is transmitted including a unique 32bit module ID, the polarity of the energy pulse and the operating status of 4 digital inputs. The RPS telegram content can be configured if other content is needed.

                                                                                                  • Frequency: 868MHz
                                                                                                  • Preinstalled whip antenna
                                                                                                  • Transmission power of 3dBm typically
                                                                                                  • It has a transmission range up to 200m for free field, up to 30m for indoor
                                                                                                  • Four digital inputs
                                                                                                  • Telegram type: RPS of type 2 (allows interpretation of operating two buttons simultaneously)
                                                                                                  • ASK modulation
                                                                                                  • Module dimensions 26.2mm x 21.15mm x 3.5mm
                                                                                                  • Data rate of 125Kbps

                                                                                                  Applications

                                                                                                  Wireless, Industrial, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  ASK, FSK

                                                                                                  Frequency

                                                                                                  868.3MHz

                                                                                                  Insertion Loss

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  3dBm

                                                                                                  Product Range

                                                                                                  PTM 330, 332, 335, 330U, 430J

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Switch Type

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  125Kbps

                                                                                                  Isolation

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  Supply Voltage Max

                                                                                                  3V

                                                                                                  RF Transmitter Applications

                                                                                                  Home / Industrial Automation, Remote Control

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.