Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerENS SECURITY
Manufacturer Part NoHNC3V151S-IR/36
Newark Part No.99AC0305
Technical Datasheet
Image Sensor Size1/2.7 "
Resolution5MP
Supply Voltage12VDC
Illumination Min0.03lx
Camera Lens Style3.6mm
IR Range Max30m
Product Range-
SVHCTo Be Advised
Technical Specifications
Image Sensor Size
1/2.7 "
Supply Voltage
12VDC
Camera Lens Style
3.6mm
Product Range
-
Resolution
5MP
Illumination Min
0.03lx
IR Range Max
30m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
