Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerENS SECURITY
Manufacturer Part NoHNC3V151T-IR-ZS
Newark Part No.99AC0306
Technical Datasheet
Image Sensor Size1/2.7 "
Resolution5MP
Supply Voltage12VDC
Illumination Min0.02lx
Camera Lens Style2.7mm to 13.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Image Sensor Size
1/2.7 "
Supply Voltage
12VDC
Camera Lens Style
2.7mm to 13.5mm
SVHC
To Be Advised
Resolution
5MP
Illumination Min
0.02lx
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
