Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNF516151R0000
Newark Part No.12AM0795
Product RangeSNF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $19.050 |
Price for:Each
Minimum: 1200
Multiple: 40
$22,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNF516151R0000
Newark Part No.12AM0795
Product RangeSNF Series
Technical Datasheet
Rated Current150A
Rated Voltage1kV
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max0AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max0AWG
Product RangeSNF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
150A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
0AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
1kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
0AWG
Load Side Connection Method
Screw
Product Range
SNF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate