Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNF536041R0000
Newark Part No.12AM0804
Product RangeSNF Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNF536041R0000
Newark Part No.12AM0804
Product RangeSNF Series
Technical Datasheet
Rated Current353A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSNF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
353A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
-
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
1kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
SNF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate