Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609012R0000
Newark Part No.77AK3616
Your Part Number
492 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 10+ | $0.172 |
| 25+ | $0.163 |
| 100+ | $0.144 |
| 500+ | $0.126 |
| 1000+ | $0.120 |
| 2500+ | $0.113 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609012R0000
Newark Part No.77AK3616
Technical Datasheet
Internal Diameter18.5mm
External Diameter26mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - MetricM20
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
18.5mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
26mm
Thread Size - Metric
M20
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
