Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoFEC 147 513
Newark Part No.06WX5584
Product Range10 000
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoFEC 147 513
Newark Part No.06WX5584
Product Range10 000
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric70mm
External Width - Metric62mm
External Depth - Metric28mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial2.44"
External Depth - Imperial1.1"
Product Range10 000
SVHCTo Be Advised
Product Overview
The FEC 147 513 is a grey DIN-rail Enclosure made of nylon (polyamide).
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
70mm
External Depth - Metric
28mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
10 000
Enclosure Material
Nylon
External Width - Metric
62mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate