Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32672P4205K000
Newark Part No.42Y0053
Product RangeB32672P Series
Technical Datasheet
331 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.160 |
10+ | $1.910 |
25+ | $1.870 |
50+ | $1.840 |
100+ | $1.800 |
500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32672P4205K000
Newark Part No.42Y0053
Product RangeB32672P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2µF
Capacitance Tolerance± 10%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)450V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing15mm
dv/dt Rating120V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length18mm
Product Width9mm
Product Height17.5mm
Ripple Current-
Output (kvar)-
Product RangeB32672P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32672P series is a metallized polypropylene film capacitor (MKP) for PFC (Power Factor Correction) applications. Capacitors used for power factor correction reduce energy costs by eliminating reactive power and harmonics from power lines.
- 15mm lead spacing and 0.8mm lead diameter
- Wound capacitor technology
- Very compact design
- Very high ripple and peak current
- High frequency AC operation capability and high voltage capability
- Excellent self-healing property
- AEC-Q200D compliant
- Parallel wire leads, lead free, tinned
- Plastic case (UL 94 V-0) and epoxy resin sealing
- Max operating temperature of 125°C and climatic category (IEC 60068-1:2013): 55/110/56
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
Single-Phase PFC
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
-
ESR
-
Product Length
18mm
Product Height
17.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
PC Pin
dv/dt Rating
120V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
9mm
Ripple Current
-
Product Range
B32672P Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate