New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Filters
                      4. SAW Filters
                      Print Page

                      B39431B3710U410

                      SAW Filter, 433.92 MHz, 433MHz a 434.71MHz, Remote Control Receivers, 6 Pins, SMD, B3710 Series

                      EPCOS B39431B3710U410
                      EPCOS B39431B3710U410
                      EPCOS B39431B3710U410
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB39431B3710U410
                      Newark Part No.29M0902
                      Product RangeB3710 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB39431B3710U410
                      Newark Part No.29M0902
                      Product RangeB3710 Series
                      Technical Datasheet

                      Data Sheet

                      Center Frequency433.92MHz
                      Pass Band Frequency433MHz a 434.71MHz
                      SAW Filter ApplicationsRemote Control Receivers
                      No. of Pins6Pins
                      Filter Case StyleSMD
                      Product RangeB3710 Series
                      Automotive Qualification StandardAEC-Q200
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The B39431B3710U410 is a SAW RF Filter for remote control receivers.

                      • No Matching Network Required for Operation at 50Ω
                      • Nickel and Gold-plated Terminals
                      • Lead Free Soldering Compatible with J-STD20C
                      • Passivation Layer Elpas
                      • AEC-Q200 Qualified Component Family
                      • Electrostatic Sensitive Device (ESD)
                      • DCC6C Package Code

                      Applications

                      RF Communications

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device, to reduce the probability of damages caused by ESD, special matching topologies have to be applied.

                      Technical Specifications

                      Center Frequency

                      433.92MHz

                      SAW Filter Applications

                      Remote Control Receivers

                      Filter Case Style

                      SMD

                      Automotive Qualification Standard

                      AEC-Q200

                      Pass Band Frequency

                      433MHz a 434.71MHz

                      No. of Pins

                      6Pins

                      Product Range

                      B3710 Series

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991G
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.