Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39871B3734H110
Newark Part No.11X2852
Technical Datasheet
Center Frequency868.3MHz
Pass Band Frequency868.15MHz to 868.45MHz
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Filter Case StyleSMD
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Center Frequency
868.3MHz
SAW Filter Applications
Remote Control Receivers
Filter Case Style
SMD
SVHC
No SVHC (08-Jul-2021)
Pass Band Frequency
868.15MHz to 868.45MHz
No. of Pins
6Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate