Print Page
Image is for illustrative purposes only. Please refer to product description.
1,010 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.974 |
10+ | $0.974 |
25+ | $0.974 |
50+ | $0.974 |
100+ | $0.974 |
250+ | $0.974 |
500+ | $0.974 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57550G1103F000
Newark Part No.80Y4541
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product Range-
Thermistor Case StyleWire Leaded
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3492K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length71mm
Operating Temperature Min-55°C
Operating Temperature Max300°C
QualificationAEC-Q200
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Thermistor Mounting
Through Hole
Thermistor Case Style
Wire Leaded
Thermistor Terminals
Wire Leaded
B-Constant
3492K
NTC Case Size
-
Probe Material
-
Lead Length
71mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
-
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate