Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $112.110 |
5+ | $109.240 |
10+ | $104.800 |
25+ | $103.000 |
Price for:Each
Minimum: 1
Multiple: 1
$112.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58621V2712B537
Newark Part No.09AK0757
Technical Datasheet
Pressure TypeGauge, Differential
Pressure Port Type-
Operating Pressure Min-5mbar
Operating Pressure Max100mbar
Pressure Port Size-
Transducer Connection / Termination-
Supply Voltage Min2.7VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Gas
Output InterfaceSPI
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Pressure Type
Gauge, Differential
Operating Pressure Min
-5mbar
Pressure Port Size
-
Supply Voltage Min
2.7VDC
Media Type
Liquid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
-
Pressure Port Type
-
Operating Pressure Max
100mbar
Transducer Connection / Termination
-
Supply Voltage Max
5.5VDC
Output Interface
SPI
Housing Material
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability