Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66295G0000X197
Newark Part No.47AK6467
Product RangeB66295 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.570 |
10+ | $16.960 |
25+ | $16.260 |
50+ | $15.400 |
100+ | $14.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66295G0000X197
Newark Part No.47AK6467
Product RangeB66295 Series
Technical Datasheet
Core TypeELP
Core SizeELP64/10/50
Core Material GradeN97
For Use WithTDK Power Transformers
Effective Magnetic Path Length79.9mm
Ae Effective Cross Section Area519mm²
Inductance Factor Al12.5µH
Product RangeB66295 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ELP
Core Material Grade
N97
Effective Magnetic Path Length
79.9mm
Inductance Factor Al
12.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ELP64/10/50
For Use With
TDK Power Transformers
Ae Effective Cross Section Area
519mm²
Product Range
B66295 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability