Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
3000+ | $0.508 |
6000+ | $0.492 |
12000+ | $0.479 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,524.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72210S0140K151
Newark Part No.94W7645
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeStandarD
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS500A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)2J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
StandarD
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
500A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B72210S0140K151
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability