Print Page
Packaging Options
1,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.675 |
10+ | $0.438 |
25+ | $0.422 |
50+ | $0.404 |
100+ | $0.387 |
250+ | $0.362 |
500+ | $0.347 |
1000+ | $0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72214S0271K151
Newark Part No.94W7667
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeStandarD
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)71J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
275V
Product Range
StandarD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
71J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B72214S0271K151
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability