Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72240B0551K001
Newark Part No.80Y4619
Product RangeB722 HighE
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.790 |
5+ | $64.990 |
10+ | $63.300 |
25+ | $61.800 |
50+ | $61.040 |
Price for:Each
Minimum: 1
Multiple: 1
$66.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72240B0551K001
Newark Part No.80Y4619
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeB722 HighE
Clamping Voltage Vc Max1.5kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)960J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
550V
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
960J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B72240B0551K001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability