Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72240B0751K001
Newark Part No.80Y4621
Product RangeB722 HighE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $76.760 |
5+ | $74.690 |
10+ | $72.770 |
25+ | $71.030 |
50+ | $70.160 |
100+ | $69.370 |
Price for:Each
Minimum: 1
Multiple: 1
$76.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72240B0751K001
Newark Part No.80Y4621
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC750V
Voltage Rating VDC970V
Product RangeB722 HighE
Clamping Voltage Vc Max2kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1200J
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Rating VAC
750V
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Voltage Rating VDC
970V
Clamping Voltage Vc Max
2kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1200J
Technical Docs (2)
Alternatives for B72240B0751K001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability