Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72260B0151K001
Newark Part No.80Y4629
Product RangeB722 HighE
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $162.630 |
5+ | $159.380 |
10+ | $154.310 |
Price for:Each
Minimum: 1
Multiple: 1
$162.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72260B0151K001
Newark Part No.80Y4629
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeB722 HighE
Clamping Voltage Vc Max395V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS70kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)570J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
150V
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
570J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B72260B0151K001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability