Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72500D0050H160
Newark Part No.47Y8013
Product RangeHigh-speed Series
Technical Datasheet
2,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.081 |
| 25+ | $0.077 |
| 50+ | $0.074 |
| 100+ | $0.070 |
| 250+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72500D0050H160
Newark Part No.47Y8013
Product RangeHigh-speed Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.6V
Product RangeHigh-speed Series
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The High-speed series SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It has nickel barrier terminations suitable for lead-free soldering.
- Very low capacitance values 0.6 up to 10pF
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- No change in ESD protection performance at temperatures up to 85°C (temperature derating)
- Low parasitic inductance
- Low leakage current
- Fast response time <lt/>0.5ns
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
Voltage Rating VAC
-
Product Range
High-speed Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability