Print Page
930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.201 |
25+ | $0.192 |
50+ | $0.182 |
100+ | $0.174 |
250+ | $0.160 |
500+ | $0.152 |
1000+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72500E0200K060
Newark Part No.61W8774
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeMLV E
Clamping Voltage Vc Max56V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
20V
Product Range
MLV E
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
56V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability