Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72510G1140S862
Newark Part No.80AH1716
Product RangeAutomotive G
Technical Datasheet
8,114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
| 10+ | $0.385 |
| 25+ | $0.370 |
| 50+ | $0.355 |
| 100+ | $0.340 |
| 250+ | $0.318 |
| 500+ | $0.305 |
| 1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72510G1140S862
Newark Part No.80AH1716
Product RangeAutomotive G
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeAutomotive G
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
Automotive G
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability