Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1223K000
Newark Part No.73AJ2440
Product RangeB78108S BC Series
Technical Datasheet
Packaging Options
8,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.315 |
25+ | $0.292 |
50+ | $0.277 |
100+ | $0.262 |
250+ | $0.244 |
500+ | $0.231 |
1000+ | $0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1223K000
Newark Part No.73AJ2440
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance22µH
DC Current Rating560mA
DC Resistance Max0.74ohm
Inductance Tolerance± 10%
Self Resonant Frequency13MHz
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
560mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
22µH
DC Resistance Max
0.74ohm
Self Resonant Frequency
13MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability