Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1332K000
Newark Part No.94W7700
Product RangeB78108S BC Series
Technical Datasheet
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.192 |
| 10000+ | $0.186 |
| 20000+ | $0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1332K000
Newark Part No.94W7700
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance3.3µH
DC Current Rating900mA
DC Resistance Max0.29ohm
Inductance Tolerance± 10%
Self Resonant Frequency115MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
900mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
3.3µH
DC Resistance Max
0.29ohm
Self Resonant Frequency
115MHz
Technical Docs (3)
Alternatives for B78108S1332K000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability