Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78302A2403A003
Newark Part No.72AK9466
Product RangeB78302 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB78302A2403A003
Newark Part No.72AK9466
Product RangeB78302 Series
Technical Datasheet
SMPS Transformer Type-
Current Rating-
Frequency Range50kHz
Power Rating-
Isolation Voltage200Vrms
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeB78302 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
SMPS Transformer Type
-
Frequency Range
50kHz
Isolation Voltage
200Vrms
Secondary Voltages
-
Product Range
B78302 Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
