Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G2104M000
Newark Part No.33P6625
Product RangeB82462G2 Series
Packaging Options
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G2104M000
Newark Part No.33P6625
Product RangeB82462G2 Series
Inductance100µH
RMS Current (Irms)410mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Product RangeB82462G2 Series
Inductor Case / Package-
DC Resistance Max0.95ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82462G2104M000
2 Products Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82462G2 Series
DC Resistance Max
0.95ohm
Product Length
6.3mm
Product Height
2.5mm
RMS Current (Irms)
410mA
Saturation Current (Isat)
410mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate