Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82466G0472M000
Newark Part No.12P7294
Product RangeB82466G0 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82466G0472M000
Newark Part No.12P7294
Product RangeB82466G0 Series
Inductance4.7µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Product RangeB82466G0 Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82466G0 Series
DC Resistance Max
0.35ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
630mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate