Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $34.990 |
5+ | $33.290 |
10+ | $30.960 |
25+ | $28.360 |
50+ | $24.720 |
100+ | $23.160 |
250+ | $21.200 |
Price for:Each
Minimum: 1
Multiple: 1
$34.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoERG16-422/2
Newark Part No.01M7826
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage30V
Output CodeHexadecimal Complement
Switching Current125mA
Switch ConstructionSealed
Actuator LevelRaised
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal Complement
Switch Construction
Sealed
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Through Hole
Switching Voltage
30V
Switching Current
125mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate