Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$32.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0472ER/SB
Newark Part No.40AH2552
Product Range472
Technical Datasheet
For Use WithErsa i-TOOL AIR S Hot-air Iron
Tip / Nozzle StyleBent
Tip / Nozzle Width3.5mm
Tip / Nozzle Length-
Product Range472
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Ersa i-TOOL AIR S Hot-air Iron
Tip / Nozzle Width
3.5mm
Product Range
472
Tip / Nozzle Style
Bent
Tip / Nozzle Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate