New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Rework Stations
                      Print Page

                      1IC2200V00A67

                      Soldering/Desoldering Station, 2 Channel, 115 VAC, 50 °C to 450 °C, 150 W

                      ERSA 1IC2200V00A67
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerERSA
                      Manufacturer Part No1IC2200V00A67
                      Newark Part No.55AH0150
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerERSA
                      Manufacturer Part No1IC2200V00A67
                      Newark Part No.55AH0150
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC115V
                      Heat Temperature Max450°C
                      Output Power150W
                      Kit Contentsi-CON2 V Soldering/Desoldering Station, 0100CDJ i-TOOL Soldering Iron, 0102CDLF16 Tip & 0A52 Holder
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      1IC2200V00A67 is an Ersa i-CON2 V double-channel soldering station. It is a consistent further development of the well-known i-CON2 based on the future-oriented Ersa VARIO platform. In addition to the present soldering tools, the station can also drive the SMD desoldering tweezers CHIP TOOL VARIO (2 x 40W) and the PTH desoldering iron XTOOL VARIO (150W). The station utilizes intelligent power management to shift dynamically its power between the attached tools. The i-CON2 V, like all other i-CON stations, convinces by its intuitive One-Touch operation and the large multifunctional display. The station meets the ESD requirements and is available in a version with an interface to connect a fume extraction unit, a heating plate and a PC. If required, the iCON2 V can be updated like the i-CON VARIO stations with a microSD memory card and thus is prepared for future necessities.

                      • 150W/115V, 60Hz rating/voltage
                      • Approximate 9s (350°C) heating time
                      • Temperature range from 50°C to 450°C

                      Contents

                      Ersa i-CON2 V double channel soldering station, i-CON2 V: 2-CH solder/desold Stn, 0100CDJ: i-TOOL sold iron, 0102CDLF16: solder tip and 0A52 HLDR.

                      Technical Specifications

                      Supply Voltage VAC

                      115V

                      Output Power

                      150W

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Heat Temperature Max

                      450°C

                      Kit Contents

                      i-CON2 V Soldering/Desoldering Station, 0100CDJ i-TOOL Soldering Iron, 0102CDLF16 Tip & 0A52 Holder

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.