Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-8.6-12
Newark Part No.69AC6498
Technical Datasheet
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-8.6-12
Newark Part No.69AC6498
Technical Datasheet
External Diameter12mm
Grip Range Min2.1mm
Grip Range Max4.3mm
Overall Length8.6mm
Overall Length8.6mm
External Depth1.5mm
Mounting Hole Dia6.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
12mm
Grip Range Max
4.3mm
Overall Length
8.6mm
Mounting Hole Dia
6.4mm
Product Range
-
Grip Range Min
2.1mm
Overall Length
8.6mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate