Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 25000+ | $0.171 |
Price for:Each
Minimum: 1000
Multiple: 1000
$188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22AF0750W
Newark Part No.66AJ5036
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max0.5"
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia0.75"
Panel Thickness Max0.125"
Grommet ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
0.5"
Mounting Hole Dia
0.75"
Grommet Colour
White
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate