Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $0.627 |
5000+ | $0.596 |
10000+ | $0.564 |
Price for:Each
Minimum: 1000
Multiple: 1000
$627.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22CAWC00375
Newark Part No.31AJ8744
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width15.9mm
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Countour clip has an adhesive backed base that incorporates a hinge type movement which flexes to fit concave or coves surfaces. Allowing clip to be used on cylindrical surfaces such as pipes or tubing as well as irregular surfaces.
- Natural colour nylon 6/6 material
- Maximum compatible cable diameter is 9.5mm
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Natural
External Width
15.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate