Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 1000+ | $0.691 |
| 5000+ | $0.622 |
Price for:Each
Minimum: 100
Multiple: 100
$76.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SL0250ADCLIP
Newark Part No.66AJ5241
Accessory TypeSplit Loop Clip
Size (mm)6.4mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use WithCable Conduit
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Split Loop Clip
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Size (mm)
6.4mm
For Use With
Cable Conduit
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate