Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.600 |
| 5+ | $80.820 |
| 10+ | $75.110 |
| 25+ | $65.310 |
| 50+ | $58.770 |
| 100+ | $54.280 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$90.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPW25NA
Newark Part No.85AH8993
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.74mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.74mm
Product Range
-
External Diameter - Metric
6.35mm
Wrap Color
Natural
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate