Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCER-1
Newark Part No.25AM9939
Spacer MaterialCeramic
Overall Length6mm
Outer Diameter4mm
Inner Diameter2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
Ceramic
Outer Diameter
4mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
6mm
Inner Diameter
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
