Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCSEZ1060A
Newark Part No.85AH8815
Product RangeCSEZ Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $27,358.710 |
5+ | $24,401.010 |
10+ | $22,675.690 |
25+ | $19,717.990 |
50+ | $17,746.190 |
100+ | $16,390.580 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$27,358.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCSEZ1060A
Newark Part No.85AH8815
Product RangeCSEZ Series
Conduit MaterialNylon (Polyamide)
Coating-
Conduit ColourBlack, Grey
External Diameter0.7"
Product RangeCSEZ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Conduit Material
Nylon (Polyamide)
Conduit Colour
Black, Grey
Product Range
CSEZ Series
Coating
-
External Diameter
0.7"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate