Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDGB-13
Newark Part No.28AH1159
Product RangeDGB Series
725 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.851 |
| 25+ | $0.826 |
| 50+ | $0.800 |
| 100+ | $0.775 |
| 250+ | $0.766 |
| 500+ | $0.757 |
| 1000+ | $0.705 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDGB-13
Newark Part No.28AH1159
Product RangeDGB Series
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia25.4mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeDGB Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
-
Mounting Hole Dia
25.4mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2020)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.5mm
Product Range
DGB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate