Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLSP-1-10M-01
Newark Part No.58T1470
Product RangeDLSP-1
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.310 |
10+ | $8.890 |
25+ | $8.450 |
50+ | $7.970 |
100+ | $7.670 |
250+ | $7.060 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$9.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLSP-1-10M-01
Newark Part No.58T1470
Product RangeDLSP-1
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height10mm
External Width4mm
Product RangeDLSP-1
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
10mm
Product Range
DLSP-1
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for DLSP-1-10M-01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate