Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-2A-RT-C
Newark Part No.28AH1166
Product RangeFTH-2 Series
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 10+ | $0.160 |
| 25+ | $0.160 |
| 50+ | $0.160 |
| 100+ | $0.160 |
| 250+ | $0.160 |
| 500+ | $0.160 |
| 1000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-2A-RT-C
Newark Part No.28AH1166
Product RangeFTH-2 Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialPPE (Polyphenylene Ether), PS (Polystyrene)
Length26.2mm
Width17.5mm
Height-
Product RangeFTH-2 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
26.2mm
Height
-
SVHC
No SVHC (25-Jun-2020)
Mounting Hole Dia
-
Mount Material
PPE (Polyphenylene Ether), PS (Polystyrene)
Width
17.5mm
Product Range
FTH-2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate