Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N12B
Newark Part No.66AJ3733
Product RangeGFA Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 1000+ | $1.940 |
| 5000+ | $1.740 |
Price for:Each
Minimum: 100
Multiple: 100
$214.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N12B
Newark Part No.66AJ3733
Product RangeGFA Series
Grommet TypeFlip
Cable Diameter Min18.5mm
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia23mm
Panel Thickness Max1.8mm
Grommet ColourGreen
Product RangeGFA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Flip
Cable Diameter Max
-
Mounting Hole Dia
23mm
Grommet Colour
Green
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
18.5mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.8mm
Product Range
GFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate