Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3218A
Newark Part No.66AJ3856
Product RangeGR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.995 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,985.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3218A
Newark Part No.66AJ3856
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min12.7mm
Cable Diameter Max23.8mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia19.1mm
Panel Thickness Max4mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
23.8mm
Mounting Hole Dia
19.1mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
12.7mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
4mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate