Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-14
Newark Part No.28AH1174
Product RangeHG Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.909 |
Price for:Each
Minimum: 1000
Multiple: 1000
$909.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-14
Newark Part No.28AH1174
Product RangeHG Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max21.8mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia25.1mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
21.8mm
Mounting Hole Dia
25.1mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2020)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate