Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHS-6-8
Newark Part No.28AH1192
Product RangeHS Series
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.051 |
10+ | $0.051 |
25+ | $0.051 |
50+ | $0.051 |
100+ | $0.051 |
250+ | $0.051 |
500+ | $0.051 |
1000+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHS-6-8
Newark Part No.28AH1192
Product RangeHS Series
Spacer MaterialPVC (Polyvinylchloride)
Overall Length25.4mm
Outer Diameter6.4mm
Inner Diameter2.8mm
Spacer TypeHex
Product RangeHS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
PVC (Polyvinylchloride)
Outer Diameter
6.4mm
Spacer Type
Hex
SVHC
No SVHC (25-Jun-2020)
Overall Length
25.4mm
Inner Diameter
2.8mm
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate