Print Page
Image is for illustrative purposes only. Please refer to product description.
480 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.261 |
10+ | $0.222 |
25+ | $0.211 |
50+ | $0.200 |
100+ | $0.190 |
250+ | $0.184 |
500+ | $0.179 |
1000+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMNIM3-1.0
Newark Part No.25AM9969
Internal Diameter3.1mm
External Diameter7.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Product Range-
Technical Specifications
Internal Diameter
3.1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
7.1mm
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate