Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-5A
Newark Part No.66AJ4337
Product RangePGSB-A Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.872 |
| 250+ | $0.819 |
| 500+ | $0.733 |
| 1000+ | $0.661 |
Price for:Each
Minimum: 200
Multiple: 200
$174.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-5A
Newark Part No.66AJ4337
Product RangePGSB-A Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max22.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia27.8mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangePGSB-A Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
22.2mm
Mounting Hole Dia
27.8mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
PGSB-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate