Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRDAFCC-82
Newark Part No.66AJ4373
Product RangeRDAFCC Series
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.425 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRDAFCC-82
Newark Part No.66AJ4373
Product RangeRDAFCC Series
Cable Clamp / Clip TypeFlat Cable Clamp
Internal Diameter76.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length82.8mm
External Width25.4mm
Height-
Product RangeRDAFCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
82.8mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
76.2mm
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
RDAFCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate