Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-32-24-BK
Newark Part No.66AJ4481
Product RangeRKWDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.130 |
| 100+ | $14.820 |
| 250+ | $13.580 |
| 500+ | $12.610 |
| 1000+ | $11.860 |
Price for:Each
Minimum: 10
Multiple: 10
$181.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-32-24-BK
Newark Part No.66AJ4481
Product RangeRKWDA Series
Fastener Length - Imperial24"
Fastener Length - Metric610mm
Fastener Width - Imperial2"
Fastener Width - Metric50.8mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max169mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
24"
Fastener Width - Imperial
2"
Fastener Colour
Black
Cable Bundle Diameter Max
169mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
610mm
Fastener Width - Metric
50.8mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate