Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M4-10-8-1
Newark Part No.53W9945
Product RangeRTSN
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.460 |
5+ | $29.560 |
10+ | $28.960 |
25+ | $28.330 |
50+ | $26.860 |
100+ | $24.230 |
250+ | $21.910 |
Price for:Each
Minimum: 1
Multiple: 1
$32.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M4-10-8-1
Newark Part No.53W9945
Product RangeRTSN
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width8mm
Product RangeRTSN
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
RTSN
Thread Size - Metric
M4
Standoff Type
Round Female
Overall Length
10mm
External Width
8mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate