Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCA-3-19
Newark Part No.66AJ4543
Product RangeSCCA Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10000+ | $0.643 |
| 25000+ | $0.601 |
Price for:Each
Minimum: 1000
Multiple: 1000
$683.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCA-3-19
Newark Part No.66AJ4543
Product RangeSCCA Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter11mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17mm
External Width8mm
Height24.5mm
Product RangeSCCA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17mm
Height
24.5mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
11mm
Cable Clamp / Clip Colour
Natural
External Width
8mm
Product Range
SCCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate